
Board connector featuring 110 contacts arranged in 5 rows with a 2mm pitch. This male receptacle offers a straight orientation and a press-fit termination method. Constructed with bronze contacts and gold plating, it operates across a temperature range of -55°C to 125°C. The component measures 50mm in length and 15.4mm in depth, adhering to RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
