This Erni 923194 connector features a bronze contact material with gold plating, suitable for through-hole mounting. It has a 6-row design with a 2mm pitch and measures 44mm in length. The connector operates within a temperature range of -55°C to 125°C, but is not RoHS compliant.
Erni 923194 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 6 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.