This Erni 923231-RC connector features 125 hard metric contacts with a 2mm terminal pitch, arranged in 5 rows. It has a straight body orientation and is designed for press-fit termination. The operating temperature range is -55°C to 125°C, and it is suitable for through-hole mounting.
Erni 923231-RC technical specifications.
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 125 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.