
This Erni 923340 backplane connector features a 7-row configuration with 154 contacts, a 2mm pitch, and a straight orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of bronze with a gold plating and is RoHS compliant. It is designed for press-fit termination and has a length of 44mm and a depth of 15.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 923340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 154 |
| Number of Rows | 7 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 923340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
