This right angle header features a single port with a 2mm pitch, supporting a maximum current rating of 18A. It is designed for press-fit termination and is compliant with RoHS regulations. The header measures 22.3mm in length and 11.7mm in depth, with a right angle orientation.
Erni 923539 technical specifications.
| Depth | 11.7mm |
| Gender | Male |
| Length | 22.3mm |
| Max Current Rating | 18A |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 923539 to view detailed technical specifications.
No datasheet is available for this part.