This through-hole board-to-board connector features a 5-position configuration with a 2mm pitch and a length of 50mm. It has a maximum operating temperature range of -55°C to 125°C and is made with a bronze contact material with gold plating. The connector is not RoHS compliant and has a press-fit termination.
Erni 923564 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.