Conn Backplane F 12 POS Press Fit ST Thru-Hole 12 Terminal 1 Port
Erni 923571 technical specifications.
| Depth | 9.5mm |
| Length | 11.3mm |
| Max Current Rating | 18A |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.