Conn Hard Metric M 55 POS 2mm Press Fit ST Thru-Hole
Erni 923732 technical specifications.
| Depth | 15.4mm |
| Gender | Male |
| Length | 25mm |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.