
This terminal block features a 5-row right angle design with a 2mm pitch and press-fit termination. It is RoHS compliant and operates within a temperature range of -65°C to 125°C. The block has a length of 50mm and a depth of 27.1mm, with a male gender and right angle orientation.
Erni 923764 technical specifications.
| Depth | 27.1mm |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 923764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
