
Conn Daughter Card M 66 POS 2mm Press Fit RA Thru-Hole
Erni 923831 technical specifications.
| Depth | 27.1mm |
| Gender | Male |
| Length | 25mm |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.
