The 933011 connector features a bronze contact material with gold plating, suitable for operating temperatures between -55°C and 125°C. It has a 2mm pitch and is designed for right-angle mounting. The connector is RoHS compliant and has a press-fit termination. It measures 50mm in length and 25.95mm in depth, with 8 rows of contacts.
Erni 933011 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.95mm |
| Gender | Female |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.