This 8-row right angle female header features a bronze contact material with gold plating, and is designed for press-fit termination. It measures 25mm in length and 24.9mm in depth, with a pitch of 2mm. The header is RoHS compliant and suitable for use in a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Erni 933070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 933070 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.9mm |
| Gender | Female |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 933070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.