Conn Hard Metric M 200Signal/50Ground POS 2mm Press Fit ST Thru-Hole
Erni 933094 technical specifications.
| Depth | 21.4mm |
| Gender | Male |
| Length | 50mm |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.