Conn Hard Metric M 250 POS 2mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Depth | 21.4mm |
| Gender | Male |
| Length | 50mm |
| Number of Rows | 10 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |