This Erni 943001 connector features 64 contacts in a right-angle DIN 41612 configuration, suitable for backplane applications. It has a terminal pitch of 2.54mm and is designed for press-fit termination. The connector is rated for a maximum current of 4A and is intended for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |