Conn DIN 41612 F 64 POS 2.54mm Press Fit RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4A |
| RoHS Version | 2002/95/EC |