
This Erni connector features a liquid crystal polymer insulator and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for straight mounting and has a termination type of press fit. It has 180 male contacts and a plating thickness of 4 microns. The connector is rated for a maximum current of 0.9A and can withstand a dielectric voltage of 700VAC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 180 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.9 |
| Dielectric Withstanding Voltage | 700VAC |
| Number Of PCB Rows | 12 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.059 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |