
The ERmet ZD Series 90-position right angle header features a copper alloy contact material with gold plating. It has a current rating of 900mA and is designed for operation between -55°C and 125°C. The header is RoHS compliant and has a 2.5mm pitch. It is part of the ERmet ZD series from Erni.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 900mA |
| Depth | 18.9mm |
| Gender | Male |
| Length | 24.95mm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | ERmet ZD |
| Termination | Press-Fit |
| RoHS | Compliant |