This Erni connector features 60 signal and 30 ground contacts with a terminal pitch of 2.5mm, suitable for through hole mounting. It has a straight body orientation and a press fit termination method. The operating temperature range is -55°C to 125°C, with a maximum current rating of 0.9A.
Erni 973027-RC technical specifications.
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 60Signal/30Ground |
| Terminal Pitch | 2.5mm |
| Number of Rows | 6 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 0.9A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 973027-RC to view detailed technical specifications.
No datasheet is available for this part.