
Right-angle female board-to-board connector featuring 90 positions across 6 rows with a 2.5mm pitch. This press-fit terminal connector utilizes copper alloy contacts with gold plating, offering a current rating of 900mA. Designed for demanding applications, it operates within a temperature range of -55°C to 125°C and includes guide pins for precise mating. Its robust construction ensures reliable interconnection in a compact form factor.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 900mA |
| Depth | 24.3mm |
| Gender | Female |
| Length | 24.95mm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | ERmet ZD |
| Termination | Press-Fit |
| RoHS | Compliant |
