The ERmet ZD series 120-position right angle header features a copper alloy contact material with gold plating. It has a current rating of 900mA and can operate between -55°C and 125°C. The header is designed for press-fit termination and is compliant with RoHS regulations.
Sign in to ask questions about the Erni 973031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 973031 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 900mA |
| Depth | 23.4mm |
| Gender | Male |
| Length | 24.95mm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Columns | 10 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | ERmet ZD |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 973031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.