
Right-angle female board-to-board connector featuring a 2.5mm pitch and 60 positions across 4 rows. This press-fit terminal connector utilizes a copper alloy contact material with gold plating for reliable connectivity. It offers a current rating of 900mA and operates within a temperature range of -55°C to 125°C. Designed for plug applications, it includes a guide pin for precise mating.
Erni 973046 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 900mA |
| Depth | 19.9mm |
| Gender | Female |
| Length | 24.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | ERmet ZD |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.
