
Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking, Receptacle,
Erni 973056 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 900mA |
| Depth | 15.4mm |
| Gender | Male |
| Height | 13.4mm |
| Length | 24.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | ERmet ZD |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.
