Conn Hard Metric M 40Signal/20Ground POS 2.5mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 40Signal/20Ground |
| Terminal Pitch | 2.5mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 0.9A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |