The 973080 connector features 60 male press-fit contacts with a liquid crystal polymer (LCP) insulator material and a commercial reliability rating. It has a rated current of 0.9A and a dielectric withstanding voltage of 700VAC. The connector is designed for use in backplane applications and is rated for operation between -55°C and 125°C. It meets the UL 94V-0 flammability standard and is suitable for use in commercial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.9 |
| Dielectric Withstanding Voltage | 700VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 6 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.059 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |