Cable Assembly 0.68m 26AWG 1.27mm 8 to 8 POS SPX to SPX F-F T/R Automotive
Erni IDCCS_SRC_1.27_08_SPX_SPX_680_PV technical specifications.
| Cable Pitch | 1.27mm |
| Number of Contacts | 8 to 8 |
| Gender | F-F |
| Connector Type A | SPX |
| Connector Type B | SPX |
| Size | 26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni IDCCS_SRC_1.27_08_SPX_SPX_680_PV to view detailed technical specifications.
No datasheet is available for this part.