The ESM050W-1050-42 is a 50W constant current LED driver features tri-mode dimming (TRIAC, ELV, and 0-10V) and a wide universal input voltage range of 120-277 VAC. It provides a fixed output current of 1050mA within a 24-42 VDC range. The unit is housed in a compact IP20-rated metal case with silicone-based potting and supports 90°C maximum case hot spot temperature. It is compliant with Energy Star, DLC, and CA Title 24 requirements.
Checking distributor stock and pricing after the page loads.
| Output Power | 50W |
| Output Current | 1050mA |
| Input Voltage | 120-277VAC |
| Output Voltage Range | 24-42VDC |
| Dimming Methods | TRIAC, ELV, 0-10V |
| Efficiency | 87% |
| Maximum Case Temperature | 90°C |
| Length | 4.20in |
| Width | 2.37in |
| Height | 0.99in |
| Safety Approvals | UL Class 2, cUL |
| Environmental | IP20 |
| Efficiency Standard | ENERGY STAR, DLC, CA Title 24 |
| Emi | FCC CFR Title 47 Part 15 Class B (120 Vac) / Class A (277 Vac) |