The ESM060W-1400-42 is a 60W constant current LED driver featuring tri-mode dimming (0-10V, TRIAC, and ELV). It operates with a universal input voltage of 120-277 Vac and provides a fixed output current of 1400mA within a voltage range of 24 to 42 Vdc. The unit is housed in a compact metal case with silicone-based potting, designed with bottom exit leads and studs for mounting, and is rated IP20. It is compliant with CA Title 24, ENERGY STAR, and DLC technical requirements.
Checking distributor stock and pricing after the page loads.
| Output Power | 60W |
| Output Current | 1400mA |
| Input Voltage | 120-277Vac |
| Output Voltage Range | 24-42Vdc |
| Dimming Methods | 0-10V, TRIAC, ELV |
| Efficiency | 87% |
| Max Case Temperature | 90°C |
| Length | 4.20inches |
| Width | 2.37inches |
| Height | 0.99inches |
| Safety | UL Class 2 |
| Efficiency | ENERGY STAR, DLC |
| Regional | CA Title 24 |
| Environmental | IP20 |