The ESP040W-0900-42 is a high-efficiency constant current LED driver designed for architectural, commercial, and residential lighting. It features a compact, potted metal case for high thermal performance and supports universal input voltages from 120 to 277 VAC. The driver provides triple-mode dimming, including TRIAC (leading-edge) and ELV (trailing-edge) at 120 VAC, and 0-10V dimming across the full input range. It is protected against over-current, over-temperature, short-circuit, and open-load conditions.
ERP Power ESP040W-0900-42 technical specifications.
| Output Power | 37.8W |
| Output Current | 900mA |
| Output Voltage Range | 28 - 42Vdc |
| Input Voltage Range | 120 - 277Vac |
| Efficiency | 87% |
| Max Case Temperature | 90°C |
| Power Factor | >0.9 |
| Dimming Range | 1 - 100% |
| RoHS | Compliant |
| Ingress Protection | IP64 |
| Safety Approvals | cUL, UL, CE, CB, FCC Part 15 Class B |
| Energy Star | Compliant |
No datasheet is available for this part.