The ESP060W-1400-42 is a 60W constant current LED driver featuring universal input voltage from 120 to 277 Vac. It provides a constant current output of 1400mA with a voltage range of 24 to 42 Vdc. This driver is compatible with TRIAC, ELV, and 0-10 V dimmers, though TRIAC and ELV dimming are restricted to 120 Vac input. It features an IP64-rated case with silicone-based potting for protection against environmental factors and includes safeguards against open load, over-current, short-circuit, and over-temperature conditions.
Checking distributor stock and pricing after the page loads.
ERP Power ESP060W-1400-42 technical specifications.
| Output Power | 60W |
| Output Current | 1400mA |
| Output Voltage | 28 - 42Vdc |
| Input Voltage Range | 120 - 277Vac |
| Efficiency | 90% |
| Max Case Temperature | 90°C |
| Dimming Range | 1 - 100% |
| Length | 3.43in |
| Width | 2.36in |
| Height | 1.07in |
| Ip Rating | IP64 |
| Safety Class | Class 2 |
| Emi | FCC Part 15 Class B (120Vac) / Class A (277Vac) |
| Environmental | RoHS Compliant |
| Efficiency Standard | ENERGY STAR, DLC, CA Title 24 |
No datasheet is available for this part.