The ESPT050W-1050-42-Z1 is a 44W constant current LED driver designed for high-efficiency lighting applications. It supports a universal input voltage of 120-277 VAC and provides a constant current output of 1050mA within a 24-42 VDC voltage range. The driver features Tri-Mode dimming compatibility, allowing it to work with 0-10V, TRIAC (forward-phase), and ELV (reverse-phase) dimmers. It includes a non-linear 0-10V dimming profile with dim-to-off capability and is housed in a compact, silicone-potted case rated for dry, damp, and wet locations.
Checking distributor stock and pricing after the page loads.
ERP Power ESPT050W-1050-42-Z1 technical specifications.
| Output Power | 44W |
| Output Current | 1050mA |
| Input Voltage | 120-277VAC |
| Output Voltage Range | 24 to 42VDC |
| Dimming Method | TRIAC, ELV, 0-10V |
| Dimming Range | 1-100% |
| Efficiency | 87% |
| Max Case Temperature | 90°C |
| Dimensions | 3.43 x 2.36 x 1.18in |
| Ul Class | Class 2 |
| Ingress Protection | IP64 |
| Safety Approvals | cUL, UL, FC, CE, CB |
| Efficiency Standard | ENERGY STAR, DLC, CA Title 24 |