The ESS010W-0250-42 is a 10W constant current LED driver designed for highly compact lighting applications. It features Tri-Mode dimming compatibility with TRIAC (forward-phase), ELV (reverse-phase), and 0-10V dimmers. The unit is housed in a compact plastic case with mounting feet, offering high efficiency and protections against open load, over-current, short-circuit (hiccup mode), and over-temperature with auto recovery.
Checking distributor stock and pricing after the page loads.
ERP Power ESS010W-0250-42 technical specifications.
| Maximum Output Power | 10W |
| Output Current | 250mA |
| Output Voltage Range | 24 to 42Vdc |
| Input Voltage Range | 120-277Vac |
| Dimming Range | 1-100% |
| Maximum Case Temperature | 90°C |
| Operating Lifetime | 50,000hours |
| Length | 3.30in |
| Width | 1.57in |
| Height | 0.99in |
| Safety Approval | UL Class 2 |
| Efficiency Standard | ENERGY STAR & DLC Compliant |
| Dimming Compatibility | CA Title 24 |
| Emi | FCC CFR Title 47 Part 15 Class B (120 Vac) / Class A (277 Vac) |
No datasheet is available for this part.