The ESS015W-0350-32 is a constant current LED driver providing up to 11.2W of power with a fixed output of 350mA. It features ERP's Tri-Mode Dimming, which is compatible with TRIAC, ELV, and 0-10 V dimmers, offering a dimming range from 1 to 100%. Encased in a compact, IP64-rated plastic case with silicone-based potting, it is designed for indoor and outdoor applications including recessed lighting, commercial, and architectural fixtures. The unit includes protections for output open load, over-current, short-circuit (hiccup mode), and over-temperature with auto recovery.
ERP Power ESS015W-0350-32 technical specifications.
| Output Power | 11.2W |
| Output Current | 350mA |
| Output Voltage (Minimum) | 21Vdc |
| Output Voltage (Maximum) | 32Vdc |
| Input Voltage | 120-277Vac |
| Efficiency | 87% |
| Dimming Range | 1-100% |
| Maximum Case Temperature | 90°C |
| Length | 84mm |
| Width | 40mm |
| Height | 25mm |
| Safety | UL Class 2 |
| Environmental | IP64-rated |
| Efficiency | ENERGY STAR, DLC, CA Title 24 |
| Emi | FCC CFR Title 47 Part 15 Class B (120 Vac) / Class A (277 Vac) |
Download the complete datasheet for ERP Power ESS015W-0350-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.