The ESS015W-0440-34 is a 15 Watt constant current LED driver featuring ERP Power's Tri-Mode Dimming™, which is compatible with TRIAC (forward-phase), ELV (reverse-phase), and 0-10 V dimmers. It operates over an input voltage range of 120 to 277 Vac and provides a regulated output current of 440 mA within a voltage range of 24 to 34 Vdc. The unit is housed in a compact, IP64-rated silicone-potted plastic case, designed for indoor and outdoor applications such as recessed lights, architectural lighting, and commercial office lighting.
ERP Power ESS015W-0440-34 technical specifications.
| Output Current | 440mA |
| Output Power (Max) | 15W |
| Output Voltage Range | 24 to 34Vdc |
| Input Voltage (Nominal) | 120 to 277Vac |
| Efficiency | 87% |
| Power Factor | > 0.9 |
| THD | < 20% |
| Maximum Case Temperature | 90°C |
| Dimensions (L x W x H) | 84 x 40 x 25mm |
| Ingress Protection | IP64 |
| Safety Standards | UL Class 2, cRUus, CE, CB |
| Emi/rfi | FCC CFR Title 47 Part 15 Class B (120 Vac) / Class A (277 Vac) |
| Environmental | RoHS Compliant |
| Technical Requirements | ENERGY STAR, DLC, CA Title 24 |
Download the complete datasheet for ERP Power ESS015W-0440-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.