The ESS030W-0620-42 is a 26W constant current LED driver featuring Tri-mode dimming (TRIAC, ELV, and 0-10 V). It operates with a universal input voltage of 120-277 Vac and provides a fixed output current of 620mA with an output voltage range of 24 to 42 Vdc. The unit is housed in a compact rectangular plastic case and is rated for a 50,000-hour lifetime at a 70°C case hot spot temperature.
ERP Power ESS030W-0620-42 technical specifications.
| Maximum Output Power | 26W |
| Output Current | 620mA |
| Input Voltage | 120-277Vac |
| Output Voltage Range | 24 to 42Vdc |
| Efficiency | 87% |
| Dimming Range | 1-100% |
| Max Case Temperature | 90°C |
| Dimensions (L x W x H) | 3.30 x 1.57 x 0.99inches |
| Ingress Protection | IP64IP Rating |
| Safety | UL, cRUus, CSA, ENEC, CE, CB, CCC, KC, NEMKO |
| Environmental | RoHS |
| Efficiency/regulatory | ENERGY STAR, DLC, CA Title 24 |
| Emi | FCC Part 15 Class B (120 Vac) / Class A (277 Vac) |
Download the complete datasheet for ERP Power ESS030W-0620-42 to view detailed technical specifications.
No datasheet is available for this part.