The ESS030W-0700-42 is a 30W constant current LED driver designed for architectural, commercial, and residential lighting applications. It features universal 120-277 Vac input and supports tri-mode dimming, compatible with TRIAC (forward-phase), ELV (reverse-phase), and 0-10 V dimmers. The unit is housed in a compact plastic case with mounting tabs and is rated for dry, damp, and wet locations. It includes protections for output open load, over-current, short-circuit (hiccup mode), and over-temperature with auto-recovery.
Checking distributor stock and pricing after the page loads.
| Output Power | 30W |
| Output Current | 700mA |
| Output Voltage Range | 24-42Vdc |
| Input Voltage | 120-277Vac |
| Dimming Range | 1-100% |
| Operating Temperature (Case) | 90°C |
| Dimensions (L x W x H) | 3.3 x 1.57 x 0.99inches |
| Efficiency | up to 87% |
| Lifetime | 50,000hours |
| Safety Approvals | UL8750, CAN/CSA C22.2 No. 250.13-14, Class 2 |
| Emi | FCC CFR Title 47 Part 15 Class B (120 Vac) / Class A (277 Vac) |
| Efficiency Standard | ENERGY STAR, DLC, CA Title 24 |