The ESS030W-0900-27 is a compact 30W series constant current LED driver that provides a regulated 900 mA output with a voltage range of 20 to 27 VDC. It features ERP's Tri-Mode Dimming technology, which is compatible with TRIAC, ELV, and 0-10 V dimmers. Designed for indoor and outdoor applications, it is housed in an IP64-rated rectangular plastic case and operates on a universal input voltage range of 120 to 277 VAC.
ERP Power ESS030W-0900-27 technical specifications.
| Output Current | 900mA |
| Output Voltage Range | 20 - 27VDC |
| Output Power | 24.3W |
| Input Voltage Range | 120 - 277VAC |
| Dimming Method | Tri-Mode (TRIAC, ELV, and 0-10V) |
| Dimming Range | 1 - 100% |
| Efficiency | 87% |
| Maximum Case Temperature | 90°C |
| IP Rating | IP64 |
| Dimensions (L x W x H) | 84 x 40 x 25.2mm |
| Safety | UL Recognized (cULus), Class 2, CE |
| Environmental | RoHS Compliant |
| Emi/emc | FCC Part 15 Class B (120 Vac) / Class A (277 Vac), EN55015 |
| Efficiency Standard | ENERGY STAR, DLC, CA Title 24 |
Download the complete datasheet for ERP Power ESS030W-0900-27 to view detailed technical specifications.
No datasheet is available for this part.