The ESS040W-0900-42 is a high-performance constant current LED driver designed for architectural, commercial, and residential lighting. It provides a fixed current of 900mA with an output power of up to 37.8 Watts. The driver features universal 120-277V input and tri-mode dimming, making it compatible with TRIAC (forward-phase), ELV (reverse-phase), and 0-10V analog dimmers. It is housed in a compact, thermally enhanced plastic case with a wet location rating.
ERP Power ESS040W-0900-42 technical specifications.
| Maximum Output Power | 37.8W |
| Output Current | 900mA |
| Output Voltage Range | 24-42Vdc |
| Input Voltage | 120-277Vac |
| Dimming Methods | TRIAC, ELV, 0-10V |
| Efficiency | Up to 87% |
| Dimensions | 3.3" L x 1.57" W x 0.99" Hinches |
| IP Rating | IP66 |
| Ul Class | Class 2 |
| Safety Standards | UL8750, CSA C22.2 No. 250.13-14 |
| Fcc Compliance | Class B at 120 Vac / Class A at 277 Vac |
| Environmental | RoHS Compliant |
| Location Rating | Dry, Damp, and Wet Locations |
Download the complete datasheet for ERP Power ESS040W-0900-42 to view detailed technical specifications.
No datasheet is available for this part.