The EVM080W-1900-42 is an 80W constant current LED driver part of the EVM series by ERP Power. It provides an output current of 1900mA within a voltage range of 30 to 42 VDC. The driver supports Tri-Mode Dimming technology, compatible with TRIAC (forward-phase), ELV (reverse-phase), and 0-10V dimmers. It is designed for industrial and commercial lighting applications, featuring high power density and multi-layer protection including short-circuit, over-current, and over-temperature with auto-recovery. The unit is housed in a rectangular metal case with bottom leads and studs for chassis mounting.
ERP Power EVM080W-1900-42 technical specifications.
| Output Power | 79.8W |
| Output Current | 1900mA |
| Output Voltage (Min) | 30VDC |
| Output Voltage (Max) | 42VDC |
| Input Voltage (Min) | 120VAC |
| Input Voltage (Max) | 277VAC |
| Efficiency | 87% |
| Power Factor | >0.9 |
| THD | <20% |
| Dimming Range | 1-100% |
| Operating Temperature (Max Case) | 90°C |
| Lifetime | 50000hours |
| Number of Outputs | 1 |
| IP Rating | IP20 |
| Width | 70mm |
| Length | 144mm |
| Height | 40mm |
| RoHS | RoHS3 Compliant |
| Safety Approvals | UL, cUL, CE, CB, cRUus |
| Emi | FCC CFR Title 47 Part 15 Class B (120 Vac) / Class A (277 Vac) |
| Environmental | ENERGY STAR, DLC (Design Light Consortium) Technical Requirements |
Download the complete datasheet for ERP Power EVM080W-1900-42 to view detailed technical specifications.
No datasheet is available for this part.