The PHB30W-0500-42 is a high-performance, constant current LED driver featuring tri-mode dimming (Forward phase, Reverse phase, and 0-10V). It provides a maximum power output of 30W with a programmable output current range of 250 to 500 mA and an output voltage range of 28 to 42 VDC. The unit is enclosed in a rectangular aluminum case and offers 90% efficiency with an input voltage range of 120 to 277 VAC.
ERP Power PHB30W-0500-42 technical specifications.
| Output Power | 30W |
| Output Current | 500mA |
| Output Voltage Range | 28 to 42VDC |
| Input Voltage | 120 - 277VAC |
| Efficiency | 90% |
| Dimming Range | 1-100% |
| Max Operating Temperature | 90C |
| Length | 103.5mm |
| Width | 26.2mm |
| Height | 23.85mm |
| RoHS | Compliant |
| Ip Rating | IP20 |
| Safety Class | Class 2 / Class II |
Download the complete datasheet for ERP Power PHB30W-0500-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.