The PHB30W-0700-42 is a 30W high-performance programmable constant current LED driver part of the PHB Series from ERP Power. It features patented Tri-Mode Dimming™ technology, providing compatibility with TRIAC, ELV, and 0-10 V dimmers. The driver allows for output current programming from 350 to 700 mA and maintains a high efficiency of up to 90%. It is housed in a compact, IP20-rated aluminum case with side leads and is designed for architectural, commercial, and residential indoor lighting applications. The unit includes serial port programming for current adjustment and data log monitoring.
Checking distributor stock and pricing after the page loads.
| Maximum Output Power | 29.4W |
| Input Voltage Range | 120 - 277Vac |
| Programmable Output Current Range | 350 - 700mA |
| Output Voltage Range | 28 - 42Vdc |
| Efficiency | 90% |
| Dimming Methods | Tri-Mode (TRIAC, ELV, 0-10 V) |
| Dimming Range | 1 - 100% |
| Power Factor | > 0.9 |
| Total Harmonic Distortion (THD) | < 20% |
| Maximum Case Temperature | 90°C |
| Lifetime | 50000hours |
| Length | 103.5mm |
| Width | 26.2mm |
| Height | 23.85mm |
| IP Rating | IP20 |
| Safety | UL 8750 Class P, Class 2 |
| Emc/emi | FCC Part 15 Class B (120 Vac) / Class A (277 Vac) |
| Environmental | RoHS Compliant |
| Efficiency | ENERGY STAR, DLC (DesignLight Consortium), CA Title 24 |
| Surge Protection | IEC61000-4-5 (2 kV line-line / 2 kV line-earth) |