The PHB50W-1200-42 is a high-performance, programmable constant current LED driver featuring Tri-Mode Dimming™ (TRIAC, ELV, and 0-10 V). It provides an output power up to 50W with a programmable current range of 600 to 1200 mA. The unit is housed in a compact IP20-rated case with silicone-based potting, suitable for commercial, residential, and architectural lighting applications. It is UL Class P and Class 2 rated, complying with ENERGY STAR, DLC, and CA Title 24 requirements.
ERP Power PHB50W-1200-42 technical specifications.
| Maximum Output Power | 50W |
| Output Current Range | 600-1200mA |
| Factory Default Current | 600mA |
| Output Voltage Range | 28-42Vdc |
| Input Voltage Range | 120-277Vac |
| Efficiency | 90% |
| Power Factor | > 0.9 |
| THD | < 20% |
| Dimming Range | 1-100% |
| Max Case Temperature | 90°C |
| Dimensions (L x W x H) | 4.07 x 1.03 x 0.94inches |
| Safety | UL Class P, Class 2, Class II |
| Efficiency | ENERGY STAR, DLC, CA Title 24 |
| Ingress Protection | IP20 |
| Flicker | IEEE 1789-2015 |
Download the complete datasheet for ERP Power PHB50W-1200-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.