The PSB30W-0700-42 is a 30 Watt programmable constant current LED driver featuring Tri-Mode dimming (0-10V, TRIAC, and ELV). It operates with a universal input voltage of 120 and 277 VAC. The output current is field-programmable from 350 to 700 mA, with a factory default setting of 350 mA. It is housed in a compact IP20 rated enclosure and is Class 2 rated, complying with Energy Star, DLC, and CA Title 24 requirements.
Checking distributor stock and pricing after the page loads.
| Input Voltage | 120-277VAC |
| Output Power | 29.4W |
| Output Current Range | 350 to 700mA |
| Output Voltage Range | 28 to 42VDC |
| Efficiency | 90% |
| Power Factor | 0.9 |
| Dimming Methods | 0-10V, TRIAC, ELV |
| Dimming Range | 1-100% |
| Safety Ratings | UL Class 2, cUL, CE, CB, FCC |
| Environmental | RoHS Compliant |
| Ingress Protection | IP20 |
| Standards | ENERGY STAR, DLC, CA Title 24 |