The PSB50W-1200-42 is a 50 watt programmable constant current Class 2 LED driver designed for lighting applications. It features a universal input voltage of 120-277 Vac and a tri-mode dimming capability supporting TRIAC, ELV, and 0-10 V dimming protocols. The driver offers a programmable output current range from 600 to 1200 mA with a default setting of 600mA and an output voltage range of 28 to 42 Vdc.
ERP Power PSB50W-1200-42 technical specifications.
| Input Voltage Range | 120-277Vac |
| Max Output Power | 50.4W |
| Output Voltage | 28-42Vdc |
| Output Current Range | 600-1200mA |
| Dimming Level | 1% |
| Power Factor | >0.9 |
| Efficiency | 87% |
| Operating Temperature Max | 50°C |
| Length | 3.88in |
| Width | 1.02in |
| Height | 0.86in |
| Safety | cULus, CE |
| Emc | FCC Part 15 Class B |
| Environmental | IP20 |
| RoHS | Compliant |
Download the complete datasheet for ERP Power PSB50W-1200-42 to view detailed technical specifications.
No datasheet is available for this part.