The VLM100W-24 is a compact, high-efficiency constant voltage LED driver designed for strip lights, pendants, and linear lighting applications. It provides a 24V DC output with a maximum power of 96W and a current range of 0.2 to 4A. The driver features a high power density of 24 W/in3, is UL Class 2 rated, and utilizes an IP20-rated aluminum case with silicone-based potting for thermal management. It supports a wide universal input range of 120 to 277 VAC and is designed for high reliability with a minimum lifetime of 50,000 hours at 70°C case temperature.
ERP Power VLM100W-24 technical specifications.
| Output Power | 96W |
| Output Voltage | 24Vdc |
| Output Current Max | 4A |
| Input Voltage Range | 90 - 305Vac |
| Efficiency | 92% |
| Power Factor | > 0.9 |
| THD | < 20% |
| Dimensions | 137 x 25.4 x 19.05mm |
| Operating Temperature Max | 90°C |
| Ul Class | Class 2 / Class P |
| Ingress Protection | IP20 |
| Energy Standards | ENERGY STAR, DLC, CA Title 24 |
| RoHS | Compliant |
| Safety Approvals | CB, CE, cULus |
Download the complete datasheet for ERP Power VLM100W-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.