Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ersa 0102WDLF23/SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 9.5mm |
| Max Operating Temperature | 450°C |
| Mount | Solder |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ersa 0102WDLF23/SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.