Ersa 0422FD7/SB technical specifications.
| Inside Diameter | 25mm |
| Mount | External |
| Outside Diameter | 25mm |
| Reach SVHC Compliant | No |
| Weight | 14g |
| RoHS | Not Compliant |
Download the complete datasheet for Ersa 0422FD7/SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
