
Soldering and desoldering unit 500 W Schuko plug, 0ICV4000A, Ersa
Ersa 0ICV4000A technical specifications.
| Voltage | 240 |
| Power | 500 |
| Soldering temperature | 150...450 °C |
| Plug version | Type F (CEE 7/4) |
| Air flow rate | ...20 l/min |
| RoHS | Compliant |
Download the complete datasheet for Ersa 0ICV4000A to view detailed technical specifications.
No datasheet is available for this part.
