Sign in to ask questions about the Ersa 0T03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ersa 0T03 technical specifications.
| Package/Case | 100 |
| Height | 55mm |
| Length | 100mm |
| Max Operating Temperature | 430°C |
| Mount | Solder |
| Output Power | 360W |
| Reach SVHC Compliant | No |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Ersa 0T03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.