
36053-00 cover for ERSA T05 solder pot
Ersa 3605300 technical specifications.
| Height | 90mm |
| Length | 86mm |
| Mount | Solder |
| Width | 68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ersa 3605300 to view detailed technical specifications.
No datasheet is available for this part.